
MSS 3122 N | |
|---|---|
DigiKey Part Number | 3746-MSS3122N-ND |
Manufacturer | |
Manufacturer Product Number | MSS 3122 N |
Description | SWITCH SLIDE 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC), 3A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nylon | |
Switch Travel | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 46,61560 Kč | 1 165,39 Kč |
| 162 | 39,91302 Kč | 6 465,91 Kč |
| 324 | 37,76463 Kč | 12 235,74 Kč |
| 648 | 35,81520 Kč | 23 208,25 Kč |
| 1 134 | 34,38728 Kč | 38 995,18 Kč |
| 2 592 | 32,51020 Kč | 84 266,44 Kč |
| 5 022 | 31,19850 Kč | 156 678,87 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


