
MRK 332 | |
|---|---|
DigiKey Part Number | 3746-MRK332-ND |
Manufacturer | |
Manufacturer Product Number | MRK 332 |
Description | KEY SWITCH, OFF-ON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 200mA (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 200mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 60° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 29.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 119,22700 Kč | 1 192,27 Kč |
| 25 | 112,44000 Kč | 2 811,00 Kč |
| 50 | 107,54760 Kč | 5 377,38 Kč |
| 100 | 102,86080 Kč | 10 286,08 Kč |
| 300 | 95,83697 Kč | 28 751,09 Kč |
| 500 | 92,72968 Kč | 46 364,84 Kč |
| 1 000 | 88,66636 Kč | 88 666,36 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |


