Pushbutton Switch 6PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPBS-62H01-F14

DigiKey Part Number
3746-MPBS-62H01-F14-ND
Manufacturer
Manufacturer Product Number
MPBS-62H01-F14
Description
SWITCH PUSHBUTTON 6-POLE MOM-ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 6PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
500mA (AC), 1A (DC)
Voltage Rating - AC
100 V
Voltage Rating - DC
25 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
30,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,32900 Kč393,29 Kč
2536,48600 Kč912,15 Kč
5034,43260 Kč1 721,63 Kč
16031,25944 Kč5 001,51 Kč
32029,55600 Kč9 457,92 Kč
64028,00444 Kč17 922,84 Kč
1 12026,86413 Kč30 087,83 Kč
5 12024,25798 Kč124 200,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč