
MMP 221 | |
|---|---|
DigiKey Part Number | 3746-MMP221-ND |
Manufacturer | |
Manufacturer Product Number | MMP 221 |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -25°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 150mA (DC) | Mechanical Life 5,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 200gf |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES21MCBE | C&K | 76 | CKN2082-ND | 277,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,92600 Kč | 279,26 Kč |
| 25 | 25,93600 Kč | 648,40 Kč |
| 100 | 23,10370 Kč | 2 310,37 Kč |
| 250 | 21,41776 Kč | 5 354,44 Kč |
| 500 | 20,25694 Kč | 10 128,47 Kč |
| 1 000 | 19,20208 Kč | 19 202,08 Kč |
| 3 500 | 17,56301 Kč | 61 470,53 Kč |
| 7 000 | 16,79845 Kč | 117 589,15 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

