



ES21MCBE | |
|---|---|
DigiKey Part Number | CKN2082-ND |
Manufacturer | |
Manufacturer Product Number | ES21MCBE |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ES21MCBE Models |
Category | Actuator Length 3.07mm |
Manufacturer C&K | Contact Material Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals, IP57 |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Liquid Crystal Polymer (LCP) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.29mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 229,57700 Kč | 2 295,77 Kč |
| 25 | 212,73440 Kč | 5 318,36 Kč |
| 160 | 183,82169 Kč | 29 411,47 Kč |
| 320 | 174,91444 Kč | 55 972,62 Kč |
| 640 | 167,00727 Kč | 106 884,65 Kč |
| 1 120 | 161,31654 Kč | 180 674,52 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |

