
MMP 1010 D | |
|---|---|
DigiKey Part Number | 3746-MMP1010D-ND |
Manufacturer | |
Manufacturer Product Number | MMP 1010 D |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Switch Travel | - | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - | |
Operating Force | 800gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 53 | 23,43057 Kč | 1 241,82 Kč |
| 106 | 22,11132 Kč | 2 343,80 Kč |
| 265 | 20,49800 Kč | 5 431,97 Kč |
| 530 | 19,38789 Kč | 10 275,58 Kč |
| 1 007 | 18,45030 Kč | 18 579,45 Kč |
| 2 544 | 17,24989 Kč | 43 883,72 Kč |
| 5 035 | 16,47882 Kč | 82 970,86 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



