
MMP 1010 D-1A | |
|---|---|
DigiKey Part Number | 3746-MMP1010D-1A-ND |
Manufacturer | |
Manufacturer Product Number | MMP 1010 D-1A |
Description | MICROMINIATURE SLIDE SWITCH, ON- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Operating Force | 800gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,96720 Kč | 374,18 Kč |
| 200 | 12,59775 Kč | 2 519,55 Kč |
| 400 | 11,89590 Kč | 4 758,36 Kč |
| 600 | 11,51075 Kč | 6 906,45 Kč |
| 1 000 | 11,05335 Kč | 11 053,35 Kč |
| 2 600 | 10,28320 Kč | 26 736,32 Kč |
| 5 000 | 9,81984 Kč | 49 099,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |









