MFP 213 x-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 213 N-RA

DigiKey Part Number
3746-MFP213N-RA-ND
Manufacturer
Manufacturer Product Number
MFP 213 N-RA
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 682
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1017,00800 Kč170,08 Kč
2515,82120 Kč395,53 Kč
10014,10770 Kč1 410,77 Kč
25013,07036 Kč3 267,59 Kč
50012,34750 Kč6 173,75 Kč
2 10011,04524 Kč23 195,00 Kč
4 20010,51137 Kč44 147,75 Kč
6 30010,22709 Kč64 430,67 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč