Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 161 D

DigiKey Part Number
3746-MFP161D-ND
Manufacturer
Manufacturer Product Number
MFP 161 D
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polycarbonate (PC)
Switch Travel
2.50mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
150gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,05600 Kč310,56 Kč
2528,82600 Kč720,65 Kč
10025,68060 Kč2 568,06 Kč
25023,81004 Kč5 952,51 Kč
50022,52624 Kč11 263,12 Kč
1 00021,36064 Kč21 360,64 Kč
2 50020,00160 Kč50 004,00 Kč
5 00019,10688 Kč95 534,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč