
MFP 130 | |
|---|---|
DigiKey Part Number | 3746-MFP130-ND |
Manufacturer | |
Manufacturer Product Number | MFP 130 |
Description | SWITCH SLIDE 15.0 MMX10.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 19,41040 Kč | 485,26 Kč |
| 100 | 17,29820 Kč | 1 729,82 Kč |
| 250 | 16,02736 Kč | 4 006,84 Kč |
| 750 | 14,66892 Kč | 11 001,69 Kč |
| 1 500 | 13,91089 Kč | 20 866,33 Kč |
| 3 000 | 13,23028 Kč | 39 690,84 Kč |
| 5 250 | 12,73603 Kč | 66 864,16 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





