
MERS 7-12T | |
|---|---|
DigiKey Part Number | 3746-MERS7-12TTR-ND - Tape & Reel (TR) 3746-MERS7-12TCT-ND - Cut Tape (CT) 3746-MERS7-12TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERS 7-12T |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 28,72600 Kč | 143,63 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 24,65160 Kč | 616,29 Kč |
| 50 | 23,08520 Kč | 1 154,26 Kč |
| 100 | 21,61740 Kč | 2 161,74 Kč |
| 250 | 19,81456 Kč | 4 953,64 Kč |
| 500 | 18,54754 Kč | 9 273,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 17,05528 Kč | 20 466,34 Kč |
| 2 400 | 15,95340 Kč | 38 288,16 Kč |
| 3 600 | 15,33927 Kč | 55 221,37 Kč |
| 6 000 | 14,59596 Kč | 87 575,76 Kč |
| 8 400 | 14,12395 Kč | 118 641,18 Kč |
| 12 000 | 13,82403 Kč | 165 888,36 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



