Round Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM 410

DigiKey Part Number
3746-KM410-ND
Manufacturer
Manufacturer Product Number
KM 410
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
MPA Series
Mounting Type
Snap Fit
Size
10.00mm Dia x 8.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,47500 Kč74,75 Kč
257,19800 Kč179,95 Kč
506,98400 Kč349,20 Kč
1006,77820 Kč677,82 Kč
3006,46600 Kč1 939,80 Kč
5006,32544 Kč3 162,72 Kč
1 0006,13961 Kč6 139,61 Kč
5 0005,72851 Kč28 642,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč