
KM 406 | |
|---|---|
DigiKey Part Number | 3746-KM406-ND |
Manufacturer | |
Manufacturer Product Number | KM 406 |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MPA Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 50 | 6,98400 Kč | 349,20 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 300 | 6,46600 Kč | 1 939,80 Kč |
| 500 | 6,32544 Kč | 3 162,72 Kč |
| 1 000 | 6,13961 Kč | 6 139,61 Kč |
| 5 000 | 5,72851 Kč | 28 642,55 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







