DTS 111 BP-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS 111 BP-T

DigiKey Part Number
3746-DTS111BP-TTR-ND - Tape & Reel (TR)
3746-DTS111BP-TCT-ND - Cut Tape (CT)
3746-DTS111BP-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTS 111 BP-T
Description
DETECTOR SWITCH, ON-(MOM), TOP A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPST-NC (DB) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC (DB)
Switch Function
On-Off
Current Rating (Amps)
5mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
1012,10400 Kč121,04 Kč
2511,28280 Kč282,07 Kč
10010,07240 Kč1 007,24 Kč
2509,32852 Kč2 332,13 Kč
5008,80816 Kč4 404,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,06706 Kč12 100,59 Kč
3 0007,65497 Kč22 964,91 Kč
4 5007,43392 Kč33 452,64 Kč
7 5007,17606 Kč53 820,45 Kč
10 5007,01841 Kč73 693,31 Kč
15 0006,86154 Kč102 923,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč