
SPVM110100 | |
|---|---|
DigiKey Part Number | 4809-SPVM110100TR-ND - Tape & Reel (TR) 4809-SPVM110100CT-ND - Cut Tape (CT) 4809-SPVM110100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVM110100 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Alps Alpine | Termination Style J Lead |
Series | Operating Force 41gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 0.087" (2.2mm) |
Part Status Active | Pretravel 0.013" (0.33mm) |
Circuit SPST-NO | Overtravel 0.026" (0.7mm) |
Switch Function Off-On | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 1mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,39320 Kč | 509,83 Kč |
| 100 | 18,17590 Kč | 1 817,59 Kč |
| 250 | 16,84292 Kč | 4 210,73 Kč |
| 500 | 15,91984 Kč | 7 959,92 Kč |
| 1 000 | 15,07761 Kč | 15 077,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,90971 Kč | 41 729,13 Kč |
| 6 000 | 13,27620 Kč | 79 657,20 Kč |
| 9 000 | 12,94083 Kč | 116 467,47 Kč |
| 15 000 | 12,55353 Kč | 188 302,95 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |






