DTS 110 BBP-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS 110 BBP-RT

DigiKey Part Number
3746-DTS110BBP-RTTR-ND - Tape & Reel (TR)
3746-DTS110BBP-RTCT-ND - Cut Tape (CT)
3746-DTS110BBP-RTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTS 110 BBP-RT
Description
DECTECTOR SWITCH, ON-(MOM), SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
122gf
Release Force
-
Operating Position
0.287" (7.30mm)
Pretravel
0.014" (0.35mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1017,45000 Kč174,50 Kč
2516,22520 Kč405,63 Kč
10014,46980 Kč1 446,98 Kč
25013,40548 Kč3 351,37 Kč
50012,66536 Kč6 332,68 Kč
1 00011,98692 Kč11 986,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,12627 Kč36 378,81 Kč
6 00011,60427 Kč69 625,62 Kč
9 00011,30862 Kč101 777,58 Kč
15 00010,94628 Kč164 194,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč