Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRR 60010 | |
|---|---|
DigiKey Part Number | 3746-DRR60010-ND |
Manufacturer | |
Manufacturer Product Number | DRR 60010 |
Description | SWITCH DIP ROTARY BCD 150MA 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AA10RVAT | CIT Relay and Switch | 0 | 2449-RD10AA10RVAT-ND | 45,94780 Kč | Parametric Equivalent |
| RD10AA10RVBT | CIT Relay and Switch | 0 | 2449-RD10AA10RVBT-ND | 45,94780 Kč | Parametric Equivalent |
| RD10RA10RVAT | CIT Relay and Switch | 120 | 2449-RD10RA10RVAT-ND | 70,28000 Kč | Parametric Equivalent |
| RD10RA10RVBT | CIT Relay and Switch | 0 | 2449-RD10RA10RVBT-ND | 45,94780 Kč | Parametric Equivalent |
| RDTAR10R1T | E-Switch | 0 | EG4980-5-ND | 53,95735 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 74,62100 Kč | 746,21 Kč |
| 25 | 69,14000 Kč | 1 728,50 Kč |
| 50 | 65,24860 Kč | 3 262,43 Kč |
| 100 | 61,62380 Kč | 6 162,38 Kč |
| 250 | 57,28340 Kč | 14 320,85 Kč |
| 500 | 54,35444 Kč | 27 177,22 Kč |
| 1 000 | 51,73061 Kč | 51 730,61 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |






