Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RDTAR10R1T | |
|---|---|
DigiKey Part Number | EG4980-5-ND |
Manufacturer | |
Manufacturer Product Number | RDTAR10R1T |
Description | SWITCH DIP ROTARY BCD 150MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTAR10R1T Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer E-Switch | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.00mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDTAR10R2T | E-Switch | 0 | EG5973-ND | 74,19136 Kč | Parametric Equivalent |
| RDTCR10R2T | E-Switch | 0 | 141-RDTCR10R2T-ND | 53,95735 Kč | Parametric Equivalent |
| DRR 60010 | Knitter-Switch | 0 | 3746-DRR60010-ND | 89,26000 Kč | Parametric Equivalent |
| RD10AA10RVAT | CIT Relay and Switch | 0 | 2449-RD10AA10RVAT-ND | 45,94780 Kč | Parametric Equivalent |
| RD10AA10RVBT | CIT Relay and Switch | 0 | 2449-RD10AA10RVBT-ND | 45,94780 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,95735 Kč | 53 957,35 Kč |
| Unit Price without VAT: | 53,95735 Kč |
|---|---|
| Unit Price with VAT: | 65,28839 Kč |






