
DPW 1 CG-R | |
|---|---|
DigiKey Part Number | 3746-DPW1CG-R-ND |
Manufacturer | |
Manufacturer Product Number | DPW 1 CG-R |
Description | SWITCH PUSHBUTTON ILLUM OFF-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,11000 Kč | 123,11 Kč |
| 10 | 102,65000 Kč | 1 026,50 Kč |
| 25 | 95,07640 Kč | 2 376,91 Kč |
| 50 | 89,75240 Kč | 4 487,62 Kč |
| 100 | 84,81770 Kč | 8 481,77 Kč |
| 250 | 78,94652 Kč | 19 736,63 Kč |
| 500 | 75,00758 Kč | 37 503,79 Kč |
| 1 000 | 71,49398 Kč | 71 493,98 Kč |
| Unit Price without VAT: | 123,11000 Kč |
|---|---|
| Unit Price with VAT: | 148,96310 Kč |


