
DPW 1 CG-K | |
|---|---|
DigiKey Part Number | 3746-DPW1CG-K-ND |
Manufacturer | |
Manufacturer Product Number | DPW 1 CG-K |
Description | SWITCH PUSHBUTTON ILLUM OFF-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,65000 Kč | 126,65 Kč |
| 10 | 110,44100 Kč | 1 104,41 Kč |
| 25 | 104,43320 Kč | 2 610,83 Kč |
| 50 | 100,06740 Kč | 5 003,37 Kč |
| 100 | 95,85550 Kč | 9 585,55 Kč |
| 250 | 90,52220 Kč | 22 630,55 Kč |
| 500 | 86,66154 Kč | 43 330,77 Kč |
| 1 000 | 82,94798 Kč | 82 947,98 Kč |
| Unit Price without VAT: | 126,65000 Kč |
|---|---|
| Unit Price with VAT: | 153,24650 Kč |




