
DHS 902 | |
|---|---|
DigiKey Part Number | 3746-DHS902TR-ND - Tape & Reel (TR) 3746-DHS902CT-ND - Cut Tape (CT) 3746-DHS902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 902 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.083" (2.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.152" (3.85mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 25 | 48,09400 Kč | 1 202,35 Kč |
| 100 | 42,84640 Kč | 4 284,64 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| 500 | 37,69224 Kč | 18 846,12 Kč |
| 1 000 | 35,81461 Kč | 35 814,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,25194 Kč | 99 755,82 Kč |
| 6 000 | 31,88060 Kč | 191 283,60 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




