
CO 106 | |
|---|---|
DigiKey Part Number | 3746-CO106-ND |
Manufacturer | |
Manufacturer Product Number | CO 106 |
Description | COVER PUSHBUTTON CHROMIUM-PLATED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | MPA Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 10 | 56,66700 Kč | 566,67 Kč |
| 25 | 54,47760 Kč | 1 361,94 Kč |
| 50 | 52,87760 Kč | 2 643,88 Kč |
| 100 | 51,32410 Kč | 5 132,41 Kč |
| 250 | 49,33784 Kč | 12 334,46 Kč |
| 500 | 47,88580 Kč | 23 942,90 Kč |
| 1 000 | 46,47630 Kč | 46 476,30 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |


