
ATE 2 H | |
|---|---|
DigiKey Part Number | 3746-ATE2H-ND |
Manufacturer | |
Manufacturer Product Number | ATE 2 H |
Description | SWITCH TOGGLE 2-POLE MOM OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 142,99600 Kč | 1 429,96 Kč |
| 25 | 132,46360 Kč | 3 311,59 Kč |
| 50 | 125,08920 Kč | 6 254,46 Kč |
| 100 | 118,30480 Kč | 11 830,48 Kč |
| 300 | 108,81163 Kč | 32 643,49 Kč |
| 500 | 104,92490 Kč | 52 462,45 Kč |
| 1 000 | 100,16970 Kč | 100 169,70 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |





