



55088 | |
|---|---|
DigiKey Part Number | F8848-ND |
Manufacturer | |
Manufacturer Product Number | 55088 |
Description | SWITCH TOGGLE SPDT 15A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,47000 Kč | 384,47 Kč |
| 10 | 331,81000 Kč | 3 318,10 Kč |
| 25 | 312,85360 Kč | 7 821,34 Kč |
| 50 | 299,20060 Kč | 14 960,03 Kč |
| 100 | 286,12920 Kč | 28 612,92 Kč |
| 250 | 269,68320 Kč | 67 420,80 Kč |
| 500 | 257,84662 Kč | 128 923,31 Kč |
| Unit Price without VAT: | 384,47000 Kč |
|---|---|
| Unit Price with VAT: | 465,20870 Kč |


