
APE 1 F-RA | |
|---|---|
DigiKey Part Number | 3746-APE1F-RA-ND |
Manufacturer | |
Manufacturer Product Number | APE 1 F-RA |
Description | SWITCH PUSHBUTTON 1-POLE MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 60,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 119,26900 Kč | 1 192,69 Kč |
| 25 | 110,46640 Kč | 2 761,66 Kč |
| 50 | 104,29700 Kč | 5 214,85 Kč |
| 100 | 98,59400 Kč | 9 859,40 Kč |
| 300 | 90,58677 Kč | 27 176,03 Kč |
| 500 | 87,29792 Kč | 43 648,96 Kč |
| 1 000 | 83,26694 Kč | 83 266,94 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |


