Blue Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 378

DigiKey Part Number
2172-9799378-ND
Manufacturer
Manufacturer Product Number
97 99 378
Description
CONN FERRULE 2X6AWG BLUE 25PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 6 AWG (16.00mm²)
Length - Overall
30.00mm
Length - Pin
14.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1248,83000 Kč248,83 Kč
10211,49200 Kč2 114,92 Kč
25198,23800 Kč4 955,95 Kč
50188,77200 Kč9 438,60 Kč
100179,76390 Kč17 976,39 Kč
250168,51568 Kč42 128,92 Kč
500160,48016 Kč80 240,08 Kč
1 000152,83037 Kč152 830,37 Kč
Manufacturers Standard Package
Unit Price without VAT:248,83000 Kč
Unit Price with VAT:301,08430 Kč