Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 52 42

DigiKey Part Number
2172-975242-ND
Manufacturer
Manufacturer Product Number
97 52 42
Description
8 1/2" KNIPEX PRECIFORCE CRIMPIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Photovoltaic (Solar Panel) Contacts
Wire Gauge or Range - AWG
10-12 AWG
Wire Gauge or Range - mm²
4.00 ~ 6.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 133,46000 Kč4 133,46 Kč
53 831,38000 Kč19 156,90 Kč
103 708,26800 Kč37 082,68 Kč
253 551,71920 Kč88 792,98 Kč
Manufacturers Standard Package
Unit Price without VAT:4 133,46000 Kč
Unit Price with VAT:5 001,48660 Kč