
97 52 36 | |
|---|---|
DigiKey Part Number | 2172-975236-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 36 |
Description | CRIMPING PLIERS FOR INSULATED TE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Connectors |
Category | For Use With/Related Products Connectors |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 6.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 006,00000 Kč | 4 006,00 Kč |
| 5 | 3 713,11800 Kč | 18 565,59 Kč |
| 10 | 3 593,78700 Kč | 35 937,87 Kč |
| 25 | 3 442,05920 Kč | 86 051,48 Kč |
| Unit Price without VAT: | 4 006,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 847,26000 Kč |






