
97 49 81 | |
|---|---|
DigiKey Part Number | 2172-974981-ND |
Manufacturer | |
Manufacturer Product Number | 97 49 81 |
Description | CRIMPING DIE FOR FIBER OPTIC CON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Fiber Optic Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Fiber Optic Connectors | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 440,58000 Kč | 5 440,58 Kč |
| Unit Price without VAT: | 5 440,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 583,10180 Kč |










