Tool Die Set For Ferrules, 10-23 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 49 08

DigiKey Part Number
2172-974908-ND
Manufacturer
Manufacturer Product Number
97 49 08
Description
CRIMPING DIE FOR INSULATED AND N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Die Set For Ferrules, 10-23 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Ferrules, 10-23 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 134,45000 Kč2 134,45 Kč
51 978,39000 Kč9 891,95 Kč
101 914,78700 Kč19 147,87 Kč
251 833,89800 Kč45 847,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 134,45000 Kč
Unit Price with VAT:2 582,68450 Kč