
97 43 200 | |
|---|---|
DigiKey Part Number | 2172-9743200-ND |
Manufacturer | |
Manufacturer Product Number | 97 43 200 |
Description | 8" CRIMP SYSTEM PLIERS IN PLASTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Knipex Tools LP | Tool Type Feature Without Die Set |
Packaging Box | For Use With/Related Products Varies by Die Set |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 642,37000 Kč | 5 642,37 Kč |
| 5 | 5 230,01400 Kč | 26 150,07 Kč |
| 10 | 5 062,00900 Kč | 50 620,09 Kč |
| 25 | 4 848,39640 Kč | 121 209,91 Kč |
| Unit Price without VAT: | 5 642,37000 Kč |
|---|---|
| Unit Price with VAT: | 6 827,26770 Kč |







