
97 43 200 A | |
|---|---|
DigiKey Part Number | 2172-9743200A-ND |
Manufacturer | |
Manufacturer Product Number | 97 43 200 A |
Description | CRIMP SYSTEM PLIERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 593,82000 Kč | 3 593,82 Kč |
| Unit Price without VAT: | 3 593,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 348,52220 Kč |


