
95 12 165 | |
|---|---|
DigiKey Part Number | 2172-9512165-ND |
Manufacturer | |
Manufacturer Product Number | 95 12 165 |
Description | CABLE SHEARS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 6.50" (165.1mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 6.50" (165.1mm) |
Part Status Active | Features Adjustable, Soft Grips |
Type Cable | Capacity 1/0 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,73000 Kč | 1 054,73 Kč |
| 5 | 977,62400 Kč | 4 888,12 Kč |
| 10 | 946,19100 Kč | 9 461,91 Kč |
| 25 | 906,18120 Kč | 22 654,53 Kč |
| Unit Price without VAT: | 1 054,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,22330 Kč |







