
64 01 115 | |
|---|---|
DigiKey Part Number | 2172-6401115-ND |
Manufacturer | |
Manufacturer Product Number | 64 01 115 |
Description | ELECTRONICS END CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 90° 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Type Tip (End) |
Manufacturer Knipex Tools LP | Shape Angled, 90° |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Capacity 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,78000 Kč | 1 316,78 Kč |
| 5 | 1 220,44600 Kč | 6 102,23 Kč |
| 10 | 1 181,17900 Kč | 11 811,79 Kč |
| 25 | 1 131,25480 Kč | 28 281,37 Kč |
| Unit Price without VAT: | 1 316,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,30380 Kč |






