
95 11 165 | |
|---|---|
DigiKey Part Number | 2172-9511165-ND |
Manufacturer | |
Manufacturer Product Number | 95 11 165 |
Description | CABLE SHEARS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 6.50" (165.1mm) | |
Features | Adjustable | |
Capacity | 1/0 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,61000 Kč | 896,61 Kč |
| 5 | 830,93200 Kč | 4 154,66 Kč |
| 10 | 804,18100 Kč | 8 041,81 Kč |
| 25 | 770,17320 Kč | 19 254,33 Kč |
| Unit Price without VAT: | 896,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,89810 Kč |




