92 01 02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 01 02

DigiKey Part Number
2172-920102-ND
Manufacturer
Manufacturer Product Number
92 01 02
Description
4 3/4" PREMIUM STAINLESS STEEL P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
-
Tip Shape
Angled
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1931,46000 Kč931,46 Kč
5863,26000 Kč4 316,30 Kč
10835,47500 Kč8 354,75 Kč
25800,15280 Kč20 003,82 Kč
Manufacturers Standard Package
Unit Price without VAT:931,46000 Kč
Unit Price with VAT:1 127,06660 Kč