1555L2F42GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555L2F42GY

DigiKey Part Number
164-1555L2F42GY-ND
Manufacturer
Manufacturer Product Number
1555L2F42GY
Description
ENCLOSURE PC 5.71"L X 106.05"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 5.710" L x 106.050" W (145.03mm x 2693.67mm) X 2.450" (62.23mm)
Datasheet
 Datasheet
EDA/CAD Models
1555L2F42GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
5.710" L x 106.050" W (145.03mm x 2693.67mm)
Height
2.450" (62.23mm)
Area (L x W)
23.8in² (154cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,06000 Kč366,06 Kč
5339,28400 Kč1 696,42 Kč
10328,33800 Kč3 283,38 Kč
25314,45320 Kč7 861,33 Kč
Manufacturers Standard Package
Unit Price without VAT:366,06000 Kč
Unit Price with VAT:442,93260 Kč