Tweezers ESD Safe, Set of 5 Assorted Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 00 05 ESD

DigiKey Part Number
2172-920005ESD-ND
Manufacturer
Manufacturer Product Number
92 00 05 ESD
Description
5 PC PLASTIC TWEEZER SET IN A TO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe, Set of 5 Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
ESD Safe, Set of 5
Tip Style
Assorted
Tip Type
Assorted
Tip Shape
Assorted
Length - Overall
Assorted
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1939,03000 Kč939,03 Kč
5870,28400 Kč4 351,42 Kč
10842,29300 Kč8 422,93 Kč
25806,68440 Kč20 167,11 Kč
Manufacturers Standard Package
Unit Price without VAT:939,03000 Kč
Unit Price with VAT:1 136,22630 Kč