Tweezers Anti-Magnetic, Insulated to 1000V, Set of 5 Assorted Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 00 04

DigiKey Part Number
2172-920004-ND
Manufacturer
Manufacturer Product Number
92 00 04
Description
5 PC STAINLESS STEEL TWEEZER SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Insulated to 1000V, Set of 5 Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Assorted
Manufacturer
Knipex Tools LP
Tip Type
Assorted
Packaging
Box
Tip Shape
Assorted
Part Status
Active
Length - Overall
Assorted
Features
Anti-Magnetic, Insulated to 1000V, Set of 5
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 774,85000 Kč3 774,85 Kč
53 498,88600 Kč17 494,43 Kč
103 386,45400 Kč33 864,54 Kč
253 243,46400 Kč81 086,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 774,85000 Kč
Unit Price with VAT:4 567,56850 Kč