


78 61 140 | |
|---|---|
DigiKey Part Number | 2172-7861140-ND |
Manufacturer | |
Manufacturer Product Number | 78 61 140 |
Description | ELECTRONIC SUPER KNIPS XL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.50" (139.7mm) | |
Features | Soft Grips | |
Capacity | 1.6mm Dia Medium Wire, 0.4 ~ 3.2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,07000 Kč | 923,07 Kč |
| 5 | 855,54200 Kč | 4 277,71 Kč |
| 10 | 828,01400 Kč | 8 280,14 Kč |
| 25 | 821,86160 Kč | 20 546,54 Kč |
| Unit Price without VAT: | 923,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,91470 Kč |


