


78 61 140 ESD | |
|---|---|
DigiKey Part Number | 2172-7861140ESD-ND |
Manufacturer | |
Manufacturer Product Number | 78 61 140 ESD |
Description | ELECTRONIC SUPER KNIPS XL ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.50" (139.7mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 1.6mm Dia Medium Wire, 0.4 ~ 3.2mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,45000 Kč | 998,45 Kč |
| 5 | 925,29800 Kč | 4 626,49 Kč |
| 10 | 895,54400 Kč | 8 955,44 Kč |
| 25 | 857,67600 Kč | 21 441,90 Kč |
| Unit Price without VAT: | 998,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,12450 Kč |



