76 22 125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76 22 125

DigiKey Part Number
2172-7622125-ND
Manufacturer
Manufacturer Product Number
76 22 125
Description
DIAGONAL CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
5.00" (127.0mm)
Features
Soft Grips
Capacity
0.4 ~ 2.4mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 043,17000 Kč1 043,17 Kč
5966,80400 Kč4 834,02 Kč
10935,70400 Kč9 357,04 Kč
25896,14840 Kč22 403,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,17000 Kč
Unit Price with VAT:1 262,23570 Kč