
72 11 160 | |
|---|---|
DigiKey Part Number | 2172-7211160-ND |
Manufacturer | |
Manufacturer Product Number | 72 11 160 |
Description | DIAGONAL FLUSH CUTTERS FOR PLAST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 45° Flush 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 45° | |
Cut Edge | Flush | |
Length - Overall | 6.25" (158.8mm) | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,26000 Kč | 1 600,26 Kč |
| 5 | 1 483,25600 Kč | 7 416,28 Kč |
| 10 | 1 435,57000 Kč | 14 355,70 Kč |
| 25 | 1 374,91560 Kč | 34 372,89 Kč |
| Unit Price without VAT: | 1 600,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 936,31460 Kč |


