
72 01 160 | |
|---|---|
DigiKey Part Number | 2172-7201160-ND |
Manufacturer | |
Manufacturer Product Number | 72 01 160 |
Description | DIA FLUSH CUTTERS FOR PLASTICS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 6.25" (158.8mm) | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,24000 Kč | 960,24 Kč |
| 5 | 889,98000 Kč | 4 449,90 Kč |
| 10 | 861,33800 Kč | 8 613,38 Kč |
| 25 | 856,50840 Kč | 21 412,71 Kč |
| Unit Price without VAT: | 960,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,89040 Kč |



