Standard Pliers Needle Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28 21 200

DigiKey Part Number
2172-2821200-ND
Manufacturer
Manufacturer Product Number
28 21 200
Description
ROUND NOSE ASSEMBLY PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
7.87" (200.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 022,39000 Kč1 022,39 Kč
5947,51400 Kč4 737,57 Kč
10917,04600 Kč9 170,46 Kč
25878,27080 Kč21 956,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,39000 Kč
Unit Price with VAT:1 237,09190 Kč