
16 40 150 | |
|---|---|
DigiKey Part Number | 2172-1640150-ND |
Manufacturer | |
Manufacturer Product Number | 16 40 150 |
Description | CABLE STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | - | |
Features | Replaceable Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 186,15000 Kč | 7 186,15 Kč |
| 5 | 6 660,98600 Kč | 33 304,93 Kč |
| 10 | 6 447,16300 Kč | 64 471,63 Kč |
| 25 | 6 175,15920 Kč | 154 378,98 Kč |
| Unit Price without VAT: | 7 186,15000 Kč |
|---|---|
| Unit Price with VAT: | 8 695,24150 Kč |











