
06336M50PAU | |
|---|---|
DigiKey Part Number | 2291-06336M50PAU-ND |
Manufacturer | |
Manufacturer Product Number | 06336M50PAU |
Description | ADAPTER FROM PG TO METRIC THREAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,20700 Kč | 822,07 Kč |
| Unit Price without VAT: | 82,20700 Kč |
|---|---|
| Unit Price with VAT: | 99,47047 Kč |










