
00 61 10 CW SBA | |
|---|---|
DigiKey Part Number | 2172-006110CWSBA-ND |
Manufacturer | |
Manufacturer Product Number | 00 61 10 CW SBA |
Description | 10 PC KNIPEXTEND COLORCODED CLIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 5 | 108,09800 Kč | 540,49 Kč |
| 10 | 104,61200 Kč | 1 046,12 Kč |
| 25 | 100,18560 Kč | 2 504,64 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |









