


09000005209 | |
|---|---|
DigiKey Part Number | 1195-1061-ND |
Manufacturer | |
Manufacturer Product Number | 09000005209 |
Description | PE-TERM FOR HAN-MODULAR SIZE 24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector PE Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 09000005209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PE Terminal | |
For Use With/Related Products | Han-Modular® 24B Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,86000 Kč | 1 267,86 Kč |
| 10 | 1 077,72200 Kč | 10 777,22 Kč |
| 26 | 1 007,48423 Kč | 26 194,59 Kč |
| 50 | 962,09480 Kč | 48 104,74 Kč |
| 100 | 916,22460 Kč | 91 622,46 Kč |
| Unit Price without VAT: | 1 267,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,11060 Kč |









