
VDV826-754 | |
|---|---|
DigiKey Part Number | 1742-VDV826-754-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-754 |
Description | CONNECTOR CABLE TYPE CAT6A STP 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Features Pass-Through |
Manufacturer Klein Tools, Inc. | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | Termination IDC |
Part Status Active | Length 0.800" (20.32mm) |
Connector Type Plug | Color Clear |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 783,00000 Kč | 3 783,00 Kč |
| 10 | 3 254,27000 Kč | 32 542,70 Kč |
| Unit Price without VAT: | 3 783,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 577,43000 Kč |







